DRV8343S-Q1EVM
![Фото 1/2 DRV8343S-Q1EVM](https://static.chipdip.ru/lib/592/DOC006592854.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/759/DOC007759172.jpg)
46 270 руб.
1 шт.
на сумму 46 270 руб.
Плати частями
от 11 569 руб. × 4 платежа
от 11 569 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
DRV8343x-Q1EVM Evaluation ModulesTexas Instruments DRV8343x-Q1EVM Evaluation Modules are designed to evaluate the DRV8343x-Q1 Automotive 3-phase Smart Gate Drivers. The DRV8343x-Q1 Automotive, 60V, Smart Gate Drivers provide three half-bridge gate drivers each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8343x-Q1EVM Evaluation Modules feature onboard reverse battery protection, a regulated 3.3V supply LDO, MSP430 microcontroller and CSD18540Q5B NexFET power MOSFETs.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 6 V to 48 V |
Manufacturer: | Texas Instruments |
Output Current: | 20 A |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Modules |
Series: | DRV8343-Q1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DRV8343S-Q1 |
Type: | Gate Driver |
Base Product Number | DRV8343 -> |
ECCN | EAR99 |
Embedded | Yes, MCU, 16-Bit |
Function | Motor Controller/Driver |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Motors (BLDC) |
RoHS Status | Not applicable |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | DRV8343S-Q1 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 3224 КБ