DRV8804PWPR, Motor / Motion / Ignition Controllers & Drivers 1.5A Unipolar Steppr Motor Driver

Фото 1/2 DRV8804PWPR, Motor / Motion / Ignition Controllers & Drivers 1.5A Unipolar Steppr Motor Driver
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.790 руб.
от 100 шт.570 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004998505
Артикул: DRV8804PWPR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8804EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 1.6 mA
Operating Supply Voltage: 8.2 V to 60 V
Output Current: 2 A
Package / Case: HTSSOP-16
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 500 mOhms
Series: DRV8804
Subcategory: PMIC-Power Management ICs
Type: Solenoid Driver
Вес, г 0.5

Техническая документация

drv8804
pdf, 1806 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем