DRV8823DCA, Motor / Motion / Ignition Controllers & Drivers 4-Bridge Ser Interf Motor Driver

DRV8823DCA, Motor / Motion / Ignition Controllers & Drivers 4-Bridge Ser Interf Motor Driver
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 210 руб.
от 120 шт.1 020 руб.
от 280 шт.866.95 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8004998522
Артикул: DRV8823DCA
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8823EVM
Factory Pack Quantity: Factory Pack Quantity: 40
Features: Multi H-bridge
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 5 mA
Operating Supply Voltage: 8 V to 32 V
Output Current: 1 A
Package / Case: HTSSOP-48
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 550 mOhms
Series: DRV8823
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Drive motor type Brush DC Motor
Interface serial
Operating Temperature -40℃~+150℃@(Tj)
Output Current 1.5A
Supply Voltage 8V~32V
Вес, г 0.789

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем