DRV8876EVM, Power Management IC Development Tools DRV8876 H-BRIDGE MOTOR DRIVER EVM

DRV8876EVM, Power Management IC Development Tools DRV8876 H-BRIDGE MOTOR DRIVER EVM
Изображения служат только для ознакомления,
см. техническую документацию
16 870 руб.
1 шт. на сумму 16 870 руб.
Плати частями
от 4 219 руб. × 4 платежа
Номенклатурный номер: 8004998595
Артикул: DRV8876EVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Power Management IC Development Tools
DRV8876EVM Driver Evaluation Module (EVM) Texas Instruments DRV8876EVM Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8876. The DRV8876 is an integrated H-bridge driver for brushed DC and solenoid applications. The evaluation module allows the device to be configured for PWM, phase/enable, or independent half-bridge control modes. It includes an MSP430™ microcontroller that is preprogrammed to take input from two dedicated analog potentiometers for PWM speed control of one or two brushed DC motors. The jumper on the PMODE pin on the Texas Instruments DRV8876EVM allows the user to select from the input modes of PH/EN (GND), PWM (3.3V), and independent half-bridge control (Hi-Z). Power can be provided externally up to 37V through the power header.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 1
For Use With: Single H-Bridge Motor Driver
Input Voltage: 4.5 V to 37 V
Interface Type: PWM
Manufacturer: Texas Instruments
Output Current: 3.5 A
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: DRV8876
Type: Brushed DC Motion Controller
Вес, г 160

Техническая документация

Datasheet
pdf, 977 КБ