DS160PR410EVM-RSC, Interface Development Tools Quad-channel PCI-express gen-4 linear redriver evaluation module

DS160PR410EVM-RSC, Interface Development Tools Quad-channel PCI-express gen-4 linear redriver evaluation module
Изображения служат только для ознакомления,
см. техническую документацию
116 000 руб.
1 шт. на сумму 116 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004998658
Артикул: DS160PR410EVM-RSC
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
DS160PR410EVM-RSC Evaluation Module Texas Instruments DS160PR410EVM-RSC Evaluation Module provides a complete high bandwidth platform for evaluating the signal conditioning features of the DS160PR410. The DS160PR410 is a quad-channel PCI-express gen-4 linear Redriver. The Texas Instruments DS160PR410EVM-RSC Evaluation Module features eight DS160PR410 linear redrivers that can extend the transmission distance of a PCIe Gen-4 x16 bus. The device can be directly plugged into a PCIe slot on a Server / PC motherboard using one end of the board and paired up with a PCIe Riser Card using the straddle mount connector attached to the other end.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 1
Interface Type: I2C, SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: DS160PR410
Type: PCIe

Техническая документация

Datasheet
pdf, 1469 КБ