DS90UB924TRHSTQ1, Serializers & Deserializers - Serdes 5 MHz to 96 MHz 24-bit Color FPD-Link III to OpenLDI Deserializer 48-WQFN -40 to 105
![Фото 1/2 DS90UB924TRHSTQ1, Serializers & Deserializers - Serdes 5 MHz to 96 MHz 24-bit Color FPD-Link III to OpenLDI Deserializer 48-WQFN -40 to 105](https://static.chipdip.ru/lib/296/DOC024296042.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/971/DOC044971132.jpg)
4 040 руб.
от 10 шт. —
3 530 руб.
от 25 шт. —
3 170 руб.
от 100 шт. —
2 591.94 руб.
Добавить в корзину 1 шт.
на сумму 4 040 руб.
Плати частями
от 1 010 руб. × 4 платежа
от 1 010 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Serializers & Deserializers - Serdes
DS90UB924-Q1 24-Bit Color DeserializerTexas Instruments DS90UB924-Q1 24-Bit Color FPD-Link III to OpenLDI Deserializer provides a solution for distribution of digital video and audio within automotive infotainment systems. The device converts a high-speed serialized interface with an embedded clock. This is delivered over a single signal pair (FPD-Link III), to four LVDS data/control streams, one LVDS clock pair (OpenLDI), and I2S audio data. The serial bus scheme, FPD-Link III, supports high-speed forward channel data transmission and low-speed full duplex back channel communication over a single differential link. Consolidation of audio, video data and control over a single differential pair reduces the interconnect size and weight, while also eliminating skew issues and simplifying system design.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 3.36 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Type: | FPD-Link III, LVDS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Inputs: | 1 Input |
Number of Outputs: | 4 Output |
Operating Supply Current: | 200 mA |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Output Type: | LVDS |
Package / Case: | WQFN-48 |
Product Category: | Serializers & Deserializers-Serdes |
Product Type: | Serializers & Deserializers-Serdes |
Qualification: | AEC-Q100 |
Series: | DS90UB924-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Type: | Deserializer |
IC Type | Serializer/Deserializer IC |
Input Type | LVCMOS |
Number of Drivers | 4 |
Number of Elements per Chip | 4 |
Output Type | LVDS |
Package Type | WQFN |
Pin Count | 48 |
Transmission Data Rate | 3.36Gbps |
Вес, г | 0.04 |
Техническая документация
Datasheet DS90UB924TRHSTQ1
pdf, 1030 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем