DS90UB928QSQE/NOPB, Serializers & Deserializers - Serdes FPD-Link III Deserializer
![Фото 1/2 DS90UB928QSQE/NOPB, Serializers & Deserializers - Serdes FPD-Link III Deserializer](https://static.chipdip.ru/lib/296/DOC024296042.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/302/DOC027302677.jpg)
2 970 руб.
от 10 шт. —
2 600 руб.
от 25 шт. —
2 330 руб.
от 100 шт. —
1 906.73 руб.
1 шт.
на сумму 2 970 руб.
Плати частями
от 744 руб. × 4 платежа
от 744 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Serializers & Deserializers - Serdes
LVDS Deserializer 2975Mbps 0.6V Automotive AEC-Q100 48-Pin WQFN EP T/R
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 525 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Type: | LVCMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Inputs: | 1 Input |
Number of Outputs: | 5 Output |
Operating Supply Current: | 1 uA |
Operating Supply Voltage: | 3.3 V |
Output Type: | LVCMOS, LVDS |
Package / Case: | WQFN-48 |
Product Category: | Serializers & Deserializers-Serdes |
Product Type: | Serializers & Deserializers-Serdes |
Qualification: | AEC-Q100 |
Series: | DS90UB928Q-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Deserializer |
Automotive | Yes |
Differential Input High Threshold Voltage (V) | 0.05 |
Differential Input Low Threshold Voltage (V) | -0.05 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Deserializer |
Input Signal Type | FPD-Link III LVDS |
Lead Shape | No Lead |
Maximum Differential Output Voltage (V) | 0.6 |
Maximum Input Current (uA) | 10 |
Maximum Operating Frequency (MHz) | 85 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Frequency (MHz) | 5 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 4 |
Number of Elements per Chip | 1 |
Number of Receivers | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | Yes |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Transmission Data Rate (Mbps) | 2975 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.04 |
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем