DS90UB949TRGCTQ1, Serializers & Deserializers - Serdes 1080p Dual FPD- Link III Serializer

Фото 1/2 DS90UB949TRGCTQ1, Serializers & Deserializers - Serdes 1080p Dual FPD- Link III Serializer
Изображения служат только для ознакомления,
см. техническую документацию
5 370 руб.
от 10 шт.4 390 руб.
от 25 шт.4 210 руб.
от 100 шт.3 447.74 руб.
Добавить в корзину 1 шт. на сумму 5 370 руб.
Плати частями
от 1 344 руб. × 4 платежа
Номенклатурный номер: 8004998709
Артикул: DS90UB949TRGCTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Serializers & Deserializers - Serdes
LVDS Serializer 3360Mbps 1.2V Automotive 64-Pin VQFN EP T/R

Технические параметры

Brand: Texas Instruments
Data Rate: 5.95 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Input Type: CML, LVCMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs: 4 Input
Number of Outputs: 2 Output
Operating Supply Current: 50 mA, 330 mA
Operating Supply Voltage: 1.1 V, 1.8 V, 3.3 V
Output Type: FPD-Link III, LVDS
Package / Case: VQFN-64
Product Category: Serializers & Deserializers-Serdes
Product Type: Serializers & Deserializers-Serdes
Qualification: AEC-Q100
Series: DS90UB949-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.045 V
Type: Serializer
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Function Serializer
Input Signal Type LVCMOS
Lead Shape No Lead
Maximum Differential Output Voltage (V) 1.2
Maximum Input Current (uA) 10
Maximum Operating Frequency (MHz) 170
Maximum Operating Supply Voltage (V) 1.155|1.89|3.465
Maximum Operating Temperature (°C) 105
Minimum Operating Frequency (MHz) 25
Minimum Operating Supply Voltage (V) 3.135|1.045|1.71
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 1
Number of Elements per Chip 1
Number of Receivers 1
Packaging Tape and Reel
Part Status Active
PCB changed 64
Pin Count 64
PPAP Yes
Standard Package Name QFN
Supplier Package VQFN EP
Transmission Data Rate (Mbps) 3360
Typical Operating Supply Voltage (V) 1.8|3.3|1.1
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем