DS90UB953TRHBTQ1, Serializers & Deserializers - Serdes 2 MP MIPI® CSI-2 FPD-Link III serializer for 2MP/60fps cameras & radar 32-VQFN -40 to

DS90UB953TRHBTQ1, Serializers & Deserializers - Serdes 2 MP MIPI® CSI-2 FPD-Link III serializer for 2MP/60fps cameras & radar 32-VQFN -40 to
Изображения служат только для ознакомления,
см. техническую документацию
7 350 руб.
от 10 шт.6 030 руб.
от 25 шт.5 760 руб.
от 100 шт.4 791.63 руб.
Добавить в корзину 1 шт. на сумму 7 350 руб.
Плати частями
от 1 839 руб. × 4 платежа
Номенклатурный номер: 8004998710
Артикул: DS90UB953TRHBTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Serializers & Deserializers - Serdes
DS90UB953-Q1 FPD-Link II Serializer

Texas Instruments DS90UB953-Q1 FPD-Link II Serializer is designed to support high-speed raw data sensors, including 2MP imagers at 60fps. These devices also support 4MP, 30fps cameras, satellite RADAR, LIDAR, and Time-of-Flight (ToF) sensors. The chip delivers a 4.16Gbps forward channel and an ultra-low latency, 50Mbps bi-directional control channel and supports power over a single coax (PoC) or STP cable. The Texas Instruments DS90UB953-Q1 features advanced data protection and diagnostic features to support ADAS and autonomous driving. Together with a companion deserializer, the DS90UB953-Q1 delivers precise multi-camera sensor clock and sensor synchronization.

Технические параметры

Brand: Texas Instruments
Data Rate: 4.16 Gb/s
Development Kit: DS90UB953-Q1EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Input Type: LVCMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 178 mA
Operating Supply Voltage: 1.8 V
Output Type: LVCMOS
Package / Case: VQFN-32
Product Category: Serializers & Deserializers-Serdes
Product Type: Serializers & Deserializers-Serdes
Product: Serializers
Qualification: AEC-Q100
Series: DS90UB953-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Serializer
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем