DS90UB962WRTDTQ1, Serializers & Deserializers - Serdes Quad 3-Gbps Quad 3-Gbps FPD-Link III deserializer hub with single CSI-2 output 64-VQF

DS90UB962WRTDTQ1, Serializers & Deserializers - Serdes Quad 3-Gbps Quad 3-Gbps FPD-Link III deserializer hub with single CSI-2 output 64-VQF
Изображения служат только для ознакомления,
см. техническую документацию
5 530 руб.
от 10 шт.4 520 руб.
от 25 шт.4 330 руб.
от 100 шт.3 548.03 руб.
Добавить в корзину 1 шт. на сумму 5 530 руб.
Плати частями
от 1 384 руб. × 4 платежа
Номенклатурный номер: 8004998713
Артикул: DS90UB962WRTDTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Serializers & Deserializers - Serdes
DS90UB962-Q1 FPD-Link III Deserializer Hub
Texas Instruments DS90UB962-Q1 FPD-Link III Deserializer Hub is a versatile sensor hub capable of connecting serialized sensor data received from four independent video data streams through an FPD-Link III interface. When paired with a DS90UB935A-Q1, DS90UB953-Q1, DS90UB913A-Q1 or DS90UB933-Q1 serializer, the DS90UB962-Q1 receives data from 1Megapixel image sensors supporting a 720p / 800p / 960p / 1MP resolution at 30Hz or 60Hz frame rates. Data is received and aggregated into a MIPI CSI-2 compliant output for interconnecting to a downstream processor.

Технические параметры

Brand: Texas Instruments
Data Rate: 4 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs: 4 Input
Number of Outputs: 5 Output
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.1 V, 1.8 V
Package / Case: VQFN-64
Product Category: Serializers & Deserializers-Serdes
Product Type: Serializers & Deserializers-Serdes
Qualification: AEC-Q100
Series: DS90UB962-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.045 V
Type: Deserializer
Вес, г 0.22

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем