ESDS312DBVR, ESD Protection Diodes / TVS Diodes Dual 4.5-pF, 3.6-V, +/-30-kV ESD protection diode with 25-A 8/20-uS surge rating for USB an

ESDS312DBVR, ESD Protection Diodes / TVS Diodes Dual 4.5-pF, 3.6-V, +/-30-kV ESD protection diode with 25-A 8/20-uS surge rating for USB an
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.67 руб.
от 500 шт.51.50 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004998749
Артикул: ESDS312DBVR
Бренд: Texas Instruments

Описание

Unclassified
ESDS312/ESDS314 TVS ESD Protection Diode Arrays
Texas Instruments ESDS312/ESDS314 TVS ESD Protection Diode Arrays are for Ethernet, USB and general purpose data line surge protection up to 25A (8/20µs). The ESDS312, ESDS314 devices are unidirectional and are rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The devices feature a 4.5pF IO capacitance per channel making them ideal for protecting high-speed interfaces such as Ethernet 10/100/1000, USB 2.0 and GPIO. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 5.5 V
Cd - Diode Capacitance: 4.5 pF
Clamping Voltage: 6.5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 25 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 2 Channel
Operating Supply Voltage: 3.6 V
Package / Case: SOT-23-5
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 170 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: ESDS312
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 800 mV
Working Voltage: 3.6 V
Вес, г 0.019

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов