F280045PMSR, 32-bit Microcontrollers - MCU C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 256 KB flash, PGAs, SDFM 64-LQFP -40 to 125

F280045PMSR, 32-bit Microcontrollers - MCU C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 256 KB flash, PGAs, SDFM 64-LQFP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
2 250 руб.
от 10 шт.1 930 руб.
от 25 шт.1 840 руб.
от 100 шт.1 390.61 руб.
1 шт. на сумму 2 250 руб.
Плати частями
от 564 руб. × 4 платежа
Номенклатурный номер: 8004998778
Артикул: F280045PMSR
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

Технические параметры

ADC Resolution: 3x12 bit
Analog Supply Voltage: 3.3 V
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Data RAM Size: 100 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 1000
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, PMBus, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 21 Channel
Number of I/Os: 26 I/O
Number of Timers/Counters: 3 Timer
Package / Case: LQFP-64
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: TMS320F280045
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Tradename: Piccolo
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.47

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем