F280048CPMQR, 32-bit Microcontrollers - MCU Automotive C2000™ 32-bit MCU w/ 100 MHz, FPU, TMU, 256 KB flash, CLA, InstaSPIN-FOC, CLB, PGAs,

F280048CPMQR, 32-bit Microcontrollers - MCU Automotive C2000™ 32-bit MCU w/ 100 MHz, FPU, TMU, 256 KB flash, CLA, InstaSPIN-FOC, CLB, PGAs,
Изображения служат только для ознакомления,
см. техническую документацию
3 030 руб.
от 10 шт.2 610 руб.
от 25 шт.2 330 руб.
от 100 шт.1 875.18 руб.
1 шт. на сумму 3 030 руб.
Плати частями
от 759 руб. × 4 платежа
Номенклатурный номер: 8004998780
Артикул: F280048CPMQR
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
Piccolo™ TMS320F28004x 32-Bit Microcontrollers
Texas Instruments Piccolo™ TMS320F28004x 32-Bit Microcontrollers (MCUs) let designers incorporate crucial control peripherals, differentiated analog, and nonvolatile memory on a single device. The real-time control subsystem is based on TI’s 32-bit C28x CPU, which provides 100MHz signal processing performance. The new TMU extended instruction set further boosts the C28x CPU. This feature enables fast execution of algorithms with trigonometric operations commonly found in transforms and torque loop calculations; and the VCU-I extended instruction set, which reduces the latency for complex math operations commonly found in encoded applications.

Технические параметры

ADC Resolution: 3x12 bit
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
Core: C28x
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 100 kB
Data RAM Type: RAM
Data ROM Size: 192 kB
Data ROM Type: ROM
Factory Pack Quantity: Factory Pack Quantity: 1000
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, PMBus, SPI, UART, USB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 14 Channel
Number of I/Os: 24 I/O
Number of Timers/Counters: 3 Timer
Package/Case: LQFP-64
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: TMS320F280048C
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Tradename: Piccolo
Watchdog Timers: Watchdog Timer
Вес, г 0.47

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем