FDC1004DGSR, Capacitive Touch Sensors 4-Ch, 16-bit, capacitance to digital converter with active shield driver 10-VSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 850 руб.
от 10 шт. —
1 360 руб.
от 100 шт. —
1 010 руб.
от 250 шт. —
857.30 руб.
Добавить в корзину 1 шт.
на сумму 1 850 руб.
Описание
Sensors\Capacitive Touch Sensors
FDC1004 4-Channel Capacitance-to-Digital ConverterTexas Instruments FDC1004 4-Channel Capacitance-to-Digital Converter is a high-resolution, 4-channel capacitance-to-digital converter for implementing capacitive sensing solutions. Each channel has a full-scale range of ±15pF and can handle a sensor offset capacitance of up to 100pF, which can be either programmed internally or can be an external capacitor for tracking environmental changes over time and temperature. The large offset capacitance capability allows for the use of remote sensors. The FDC1004 also includes shield drivers for sensor shields, which can reduce EMI interference and help focus the sensing direction of a capacitive sensor. The small footprint of the FDC1004 allows for use in space-constrained applications. The Texas Instruments FDC1004 is available in a 10-pin WSON package and features an I 2 C interface for interfacing to an MCU.
Технические параметры
Brand: | Texas Instruments |
Dimensions: | 3.1 mm L x 3.1 mm W x 1.1 mm H |
Factory Pack Quantity: Factory Pack Quantity: | 3500 |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Voltage: | 3.3 V |
Package / Case: | MSOP-10 |
Product Category: | Capacitive Touch Sensors |
Product Type: | Touch Sensors |
Sensor Type: | Capacitance-to-Digital Converter |
Series: | FDC1004 |
Subcategory: | Sensors |
Termination Style: | SMD/SMT |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем
Похожие товары