FPC401RHUT, Interface - Specialized

FPC401RHUT, Interface - Specialized
Изображения служат только для ознакомления,
см. техническую документацию
2 260 руб.
от 10 шт.1 940 руб.
от 25 шт.1 850 руб.
от 100 шт.1 395.15 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Плати частями
от 565 руб. × 4 платежа
Номенклатурный номер: 8004998830
Артикул: FPC401RHUT
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Interface - Specialized
FPC401 Quad Port Controller
Texas Instruments FPC401 Quad Port Controller serves as a low-speed signal aggregator for common port types such as SFP+, QSFP+, and SAS. The FPC401 aggregates all low-speed control and I 2 C signals across four ports and presents a single easy-to-use management interface to the host (I 2 C or SPI). Multiple FPC401s can be used in high-port-count applications with one common control interface to the host. The FPC401 is designed to allow placement on the bottom side of the PCB, underneath the press fit connector, to simplify routing. This localized control of the ports" low-speed signals cuts system BOM cost by enabling the use of smaller IO count control devices (FPGAs, CPLDs, MCUs) and by reducing routing layer congestion.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C/SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.3 V
Package / Case: WQFN-56
Product Category: Interface-Specialized
Product Type: Interface-Specialized
Product: Controllers
Series: FPC401
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Type: Quad Port Controller
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем