HD3SS3202IRSVR, USB Interface IC 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN -40 to 85

HD3SS3202IRSVR, USB Interface IC 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.330 руб.
от 100 шт.275 руб.
от 250 шт.244.50 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004998860
Артикул: HD3SS3202IRSVR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
HD3SS3202 Differential 2: 1/1: 2 USB3.1 Mux/Demux
Texas Instruments HD3SS3202 Differential 2: 1/1: 2 USB3.1 Mux/Demux is a high-speed bidirectional passive switch in mux or demux configurations suited for USB Type-C™ applications that support USB 3.1 Gen 1 and Gen 2 data rates. Based on control pin SEL, the device supplies switching on differential channels between Port B or Port C to Port A. The Texas Instruments HD3SS3202 is a generic analog differential passive switch. It works with any high-speed interface application that requires a common-mode voltage range of 0 to 2V. The device requires differential signaling with a differential amplitude at a maximum of 1800mVpp. The device has adaptive tracking, which ensures the channel stays unchanged for the entire common-mode voltage range.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Ports: 2 Port
Operating Supply Current: 500 uA
Operating Supply Voltage: 3.3 V
Package / Case: UQFN-16
Port Type: DFP, DRP, UFP
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: HD3SS3202
Speed: High Speed(HS)
Standard: USB 3.1
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Multiplexer/Demultiplexer
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем