HD3SS3212RKSTQ1, USB Interface IC Automotive two-channel differential 2:1 & 1:2 USB3.2 mux & demux 20-VQFN -40 to 105

HD3SS3212RKSTQ1, USB Interface IC Automotive two-channel differential 2:1 & 1:2 USB3.2 mux & demux 20-VQFN -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.750 руб.
от 100 шт.575 руб.
от 250 шт.383 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004998867
Артикул: HD3SS3212RKSTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
HD3SS3212x/HD3SS3212x-Q1 Differential Mux/Demux

Texas Instruments HD3SS3212x / HD3SS3212x-Q1 Two-Channel Differential Mux/Demux is a high-speed bi-directional passive switch in mux or demux configurations. It is ideally suited for USB Type-C™ applications supporting USB 3.1 Gen 1 and Gen 2 data rates. Based on control pin SEL, the device provides switching on differential channels between Port B or Port C to Port A. The HD3SS3212 / HD3SS3212x-Q1 from Texas Instruments is a generic analog differential passive switch that can work for any high-speed interface application. It employs adaptive tracking that ensures the channel remains unchanged for the entire common-mode voltage range. The excellent dynamic characteristics of the device allow high-speed switching with minimum attenuation to the signal eye diagram with very little added jitter. The HD3SS3212x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: PCIe
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 2 Port
Operating Supply Current: 500 uA
Operating Supply Voltage: 3.3 V
Package / Case: VQFN-20
Packaging: Reel, Cut Tape
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Qualification: AEC-Q100
Series: HD3SS3212-Q1
Speed: High Speed(HS)
Standard: USB 3.2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем