HD3SS3411TRWARQ1, Multiplexer Switch ICs 3.3-V automotive PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105

HD3SS3411TRWARQ1, Multiplexer Switch ICs 3.3-V automotive PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 10 шт.560 руб.
от 100 шт.428 руб.
от 250 шт.375.82 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004998871
Артикул: HD3SS3411TRWARQ1
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
Multiplexer Switch ICs 3.3-V automotive PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105

Технические параметры

Bandwidth: 7.5 GHz
Brand: Texas Instruments
Configuration: 1x2:1
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Isolation - Typ: -19 dB
On Resistance - Max: 8 Ohms
Operating Supply Voltage: 3.3 V
Package / Case: WQFN-14
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 0.05 ns
Qualification: AEC-Q100
Series: HD3SS3411-Q1
Subcategory: Switch ICs
Supply Current - Max: 800 uA
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Bandwidth 7.5 GHz
Brand Texas Instruments
Configuration 1x2
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Off Isolation - Typ -19 dB
On Resistance - Max 8 Ohms
Operating Supply Voltage 3.3 V
Packaging Reel
Product Multiplexers/Demultiplexers
Product Category Multiplexer Switch ICs
Propagation Delay Time 80 ps
RoHS Details
Series HD3SS3411-Q1
Supply Current - Max 800 uA
Supply Type Single Supply
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Вес, г 0.03

Техническая документация

Документация
pdf, 1369 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем