HDC2080DMBR, Board Mount Humidity Sensors 2% RH ultra-low-power digital relative humidity sensor, interrupt/DRDY 6-WSON -40 to 125

HDC2080DMBR, Board Mount Humidity Sensors 2% RH ultra-low-power digital relative humidity sensor, interrupt/DRDY 6-WSON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.530 руб.
от 100 шт.455 руб.
от 500 шт.354.36 руб.
1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8004998888
Артикул: HDC2080DMBR
Бренд: Texas Instruments

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
HDC2080 Humidity & Temperature Digital Sensor Texas Instruments HDC2080 Humidity and Temperature Digital Sensor provides high-accuracy measurements with very low power consumption in a small DFN package. The capacitive-based sensor includes integrated digital features and a heating element to dissipate condensation and moisture. The HDC2080 digital features include programmable interrupt thresholds to provide alerts and system wake-ups without requiring a microcontroller to monitor the system continuously. Combined with programmable sampling intervals, low power consumption, and support for a 1.8V supply voltage, the HDC2080 is designed for battery-operated systems.

Технические параметры

Brand: Texas Instruments
Description/Function: Low power humidity and temperature sensor
Factory Pack Quantity: 3000
Full Temp Accuracy: +/-0.2 C
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 650 uA
Output Type: Digital
Package/Case: WSON-6
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
Resolution: 14 bit
RH Accuracy: +/-2%
RH Range: 0%to 100%
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
корпус WSON-6(3x3)
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1481 КБ
Чертеж
pdf, 84 КБ