ISO1042BQDWQ1, CAN Interface IC Automotive, isolated CAN transceiver with 70-V bus fault protection & flexible data rate 16-SOIC -40 to 125

ISO1042BQDWQ1, CAN Interface IC Automotive, isolated CAN transceiver with 70-V bus fault protection & flexible data rate 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
от 10 шт.1 070 руб.
от 120 шт.790 руб.
от 280 шт.697.58 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
Номенклатурный номер: 8004999525
Артикул: ISO1042BQDWQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
ISO1042 & ISO1042-Q1 Isolated CAN Transceivers

Texas Instruments ISO1042 and ISO1042-Q1 Isolated CAN Transceivers are galvanically-isolated controller area network (CAN) transceivers that meet the specifications of the ISO11898-2 (2016) standard. The ISO1042/Q1 device offers ±70VDC bus fault protection and ±30V common-mode voltage range. The device supports up to 5Mbps data rate in CAN FD mode allowing much faster transfer of payload compared to a classic CAN. The ISO1042/Q1 uses a silicon dioxide (SiO 2 ) insulation barrier with a withstand voltage of 5000V RMS and a working voltage of 1060V RMS. Electromagnetic compatibility has been significantly enhanced to enable system-level ESD, EFT, surge, and emissions compliance. Used in conjunction with isolated power supplies, the device protects against high voltage and prevents noise currents from the bus from entering the local ground. The ISO1042/Q1 is available for both basic and reinforced isolation.

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Mb/s
ESD Protection: 16 kV
Factory Pack Quantity: Factory Pack Quantity: 40
Interface Type: CAN
Isolation Type: Galvanic
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 43 mA
Operating Supply Voltage: 1.71 V to 5.5 V
Package/Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 385 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 76 ns
Qualification: AEC-Q100
Series: ISO1042-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: High Speed CAN Transceiver
Вес, г 0.75

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем