ISO1410DW, RS-422/RS-485 Interface IC EMC protected, 500-Kbps, half-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 720 руб.
от 10 шт. —
1 240 руб.
от 120 шт. —
1 070 руб.
от 520 шт. —
890.52 руб.
Добавить в корзину 1 шт.
на сумму 1 720 руб.
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
ISO14xx Isolated TransceiversTexas Instruments ISO14xx Isolated Transceivers are galvanically-isolated differential line transceivers for TIA/EIA RS-485 and RS-422 applications. These noise-immune transceivers are designed to operate in harsh industrial environments. The bus pins of these devices can endure high levels of IEC electrostatic discharge (ESD) and IEC electrical fast transient (EFT) events which eliminates the need for additional components on the bus for system-level protection. The devices are available for both basic and reinforced isolation.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 500 kb/s |
Duplex: | Half/Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Function: | Transceiver |
Input Voltage: | 1.71 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Current: | 60 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 363 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 92 ns, 310 ns |
Series: | ISO1410 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |
Type: | Isolated |
Data Rate | 500kbps |
Duplex | Half |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Part Status | Active |
Protocol | RS422, RS485 |
Receiver Hysteresis | 30mV |
Supplier Device Package | 16-SOIC |
Type | Transceiver |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Вес, г | 0.75 |
Техническая документация
Документация
pdf, 4108 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем
Похожие товары