ISO1412BDW, RS-422/RS-485 Interface IC EMC protected, 500-Kbps, full-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125

ISO1412BDW, RS-422/RS-485 Interface IC EMC protected, 500-Kbps, full-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 630 руб.
от 10 шт.1 280 руб.
от 120 шт.948 руб.
от 280 шт.860.27 руб.
1 шт. на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
Номенклатурный номер: 8004999556
Артикул: ISO1412BDW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
ISO14xx Isolated Transceivers
Texas Instruments ISO14xx Isolated Transceivers are galvanically-isolated differential line transceivers for TIA/EIA RS-485 and RS-422 applications. These noise-immune transceivers are designed to operate in harsh industrial environments. The bus pins of these devices can endure high levels of IEC electrostatic discharge (ESD) and IEC electrical fast transient (EFT) events which eliminates the need for additional components on the bus for system-level protection. The devices are available for both basic and reinforced isolation.

Технические параметры

Brand: Texas Instruments
Data Rate: 500 kb/s
Duplex: Half/Full Duplex
Factory Pack Quantity: Factory Pack Quantity: 120
Function: Transceiver
Input Voltage: 1.71 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 60 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 363 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 310 ns
Series: ISO1412
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: Isolated
Data Rate 500kbps
Duplex Full
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Operating Temperature -40В°C ~ 125В°C(TA)
Package / Case 16-SOIC(0.295", 7.50mm Width)
Part Status Active
Protocol RS422, RS485
Receiver Hysteresis 30mV
Supplier Device Package 16-SOIC
Type Transceiver
Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V
Вес, г 0.75

Техническая документация

Документация
pdf, 4109 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем