ISO1432BDWR, RS-422/RS-485 Interface IC EMC protected, 12-Mbps, full-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125

ISO1432BDWR, RS-422/RS-485 Interface IC EMC protected, 12-Mbps, full-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 10 шт.1 160 руб.
от 100 шт.862 руб.
от 250 шт.759.98 руб.
1 шт. на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
Номенклатурный номер: 8004999561
Артикул: ISO1432BDWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
ISO14xx Isolated Transceivers
Texas Instruments ISO14xx Isolated Transceivers are galvanically-isolated differential line transceivers for TIA/EIA RS-485 and RS-422 applications. These noise-immune transceivers are designed to operate in harsh industrial environments. The bus pins of these devices can endure high levels of IEC electrostatic discharge (ESD) and IEC electrical fast transient (EFT) events which eliminates the need for additional components on the bus for system-level protection. The devices are available for both basic and reinforced isolation.

Технические параметры

Brand: Texas Instruments
Data Rate: 12 Mb/s
Duplex: Full Duplex
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Transceiver
Input Voltage: 15 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 60 mA
Package / Case: SOIC-16
Packaging: Reel, Cut Tape
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 68 ns
Series: ISO1432
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: Isolated
Вес, г 0.75

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем