ISO5452QDWRQ1, Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MOSFET Gate Driver

ISO5452QDWRQ1, Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MOSFET Gate Driver
Изображения служат только для ознакомления,
см. техническую документацию
1 740 руб.
от 10 шт.1 450 руб.
от 100 шт.1 140 руб.
от 250 шт.1 000.67 руб.
Добавить в корзину 1 шт. на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
Номенклатурный номер: 8004999601
Артикул: ISO5452QDWRQ1
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Galvanically Isolated Gate Drivers
ISO5452/ISO5452-Q1 IGBT Gate Drivers

Texas Instruments ISO5452/ISO5452-Q1 Isolated IGBT Gate Drivers are a 5.7kV RMS, reinforced isolated gate driver for IGBTs and MOSFETs with split outputs providing 2.5A source and 5A sink current. The input side operates from a single 2.25V to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. Typical applications include isolated IGBT and MOSFET drives in industrial motor control drives & power supplies, solar inverters, HEV & EV power modules, and induction heating. The ISO5452-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 20 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 2.8 mA
Output Current: 5 A
Output Voltage: 15 V to 30 V
Package / Case: SOIC-16
Pd - Power Dissipation: 1.255 W
Product Category: Galvanically Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 110 ns
Qualification: AEC-Q100
Rise Time: 18 ns
Series: ISO5452-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Technology: Si
Вес, г 0.76

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем