ISO7021DR, Digital Isolators Ultra-low power, ATEX/IECEx-certified, two-channel digital isolator 8-SOIC -55 to 125

ISO7021DR, Digital Isolators Ultra-low power, ATEX/IECEx-certified, two-channel digital isolator 8-SOIC -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.670 руб.
от 100 шт.515 руб.
от 250 шт.488.33 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004999613
Артикул: ISO7021DR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO7021 Ultra-Low Power Digital Isolator Texas Instruments ISO7021 Ultra-Low Power Multi-Channel Digital Isolator can be used to isolate CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. Innovative edge-based architecture combined with an ON-OFF keying modulation scheme allows these isolators to consume very low power while meeting a 3000VRMS isolation rating per UL1577. The per-channel dynamic current consumption of the device is under 120µA/Mbps. The per-channel static current consumption is 4.8µA at 3.3V, allowing for the use of the ISO7021 in both power and thermal-constrained system designs.

Технические параметры

Brand: Texas Instruments
Data Rate: 4 Mb/s
Factory Pack Quantity: 2500
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 5 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 5 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 6.5 uA, 129 uA
Package / Case: SOIC-8
Pd - Power Dissipation: 8.4 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 140 ns
Pulse Width Distortion: 10 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: Ultra-Low Power
Вес, г 0.17

Техническая документация

Datasheet
pdf, 1576 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем