ISO7041DBQR, Digital Isolators Ultra-low power, ATEX/IECEx-certified, four-channel digital isolator 16-SSOP -55 to 125

ISO7041DBQR, Digital Isolators Ultra-low power, ATEX/IECEx-certified, four-channel digital isolator 16-SSOP -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.990 руб.
от 100 шт.731 руб.
от 250 шт.644.09 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
Номенклатурный номер: 8004999615
Артикул: ISO7041DBQR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO7041/ISO7041-Q1 Four-Channel Digital Isolator

Texas Instruments ISO7041/ISO7041-Q1 Four-Channel Digital Isolator is an ultra-low power, multichannel digital isolator that can isolate CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO 2 ) insulation barrier. Innovative edge-based architecture combined with an ON-OFF keying modulation scheme allows these isolators to consume very low power while meeting the 3000V RMS isolation rating per UL1577. The per-channel dynamic current consumption of the device is under 120µA/Mbps, and the per-channel static current consumption is 4.2µA at 3.3V. This feature allows for using ISO7041 in both power and thermal-constrained system designs.

Технические параметры

Brand: Texas Instruments
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 3 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 5 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 5 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 115.7 uA
Package/Case: SSOP-16
Pd - Power Dissipation: 4.4 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 140 ns
Pulse Width Distortion: 10 ns
Pulse Width: 500 ns
Reverse Channels: 1 Channel
Series: ISO7041
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.25 V
Type: Ultra Low Power
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем