ISO7142CCDBQR, Digital Isolators Lo-Pwr Quad CH Digital Isolator

ISO7142CCDBQR, Digital Isolators Lo-Pwr Quad CH Digital Isolator
Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
от 10 шт.1 280 руб.
от 100 шт.996 руб.
от 250 шт.880.33 руб.
Добавить в корзину 1 шт. на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
Номенклатурный номер: 8004999624
Артикул: ISO7142CCDBQR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO7142CC Low-Power Quad Channel Digital Isolator Texas Instruments ISO7142CC Low-Power Quad Channel Digital Isolator provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE. The ISO7142CC is a quad-channel isolator with two forward and two reverse-direction channels. This device is capable of the maximum data rate of 50Mbps with 5V supplies and 40Mbps with 3.3V or 2.7V supplies. ISO7142CC has integrated filters on the inputs to support noise-prone applications. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. This device has TTL input thresholds and can operate from 2.7V, 3.3V, and 5V supplies.

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Factory Pack Quantity: 2500
Forward Channels: 2 Channel
Input Type: CMOS, TTL
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 2.7 V to 5 V
Package/Case: SSOP-16
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 21 ns
Reverse Channels: 2 Channel
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.13

Техническая документация

Datasheet
pdf, 860 КБ
Чертеж
pdf, 364 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем