ISO7221ADG4, Digital Isolators Dual Ch 1/1 1Mbps Dig Iso

ISO7221ADG4, Digital Isolators Dual Ch 1/1 1Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 10 шт.980 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Номенклатурный номер: 8004999638
Артикул: ISO7221ADG4
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO7220 Dual Digital Isolators

Texas Instruments" ISO7220 Dual-channel Digital Isolators feature 1, 25, and 150-Mbps signaling rate options and operate with 3.3V or 5V supplies. A logic input and output buffer are separated by TI"s silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000V. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 225
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Rise Time: 2 ns(Typ)
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 10 mA
Operating Supply Voltage: 3.3 V to 5 V
Output Current: 4 mA
Package / Case: SOIC-8
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 405 ns
Reverse Channels: 1 Channel
Series: ISO7221A
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Вес, г 0.54

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем