ISO7221MDR, Digital Isolators Dual CH 1/1 150Mbps Dig Iso

ISO7221MDR, Digital Isolators Dual CH 1/1 150Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
от 10 шт.830 руб.
от 100 шт.649 руб.
от 250 шт.572.77 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
Посмотреть аналоги20
Номенклатурный номер: 8004999646
Артикул: ISO7221MDR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO7220 Dual Digital Isolators
Texas Instruments’ ISO7220 Dual-channel Digital Isolators feature 1, 25, and 150-Mbps signaling rate options and operate with 3.3V or 5V supplies. A logic input and output buffer are separated by TI’s silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000V. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V to 5 V
Package/Case: SOIC-8
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 10 ns
Reverse Channels: 1 Channel
Series: ISO7221M
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Type: General Purpose
Вес, г 0.54

Техническая документация

Datasheet ISO722x
pdf, 1258 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем