ISO722MD, Digital Isolators Sgl 150Mbps Dig Iso

ISO722MD, Digital Isolators Sgl 150Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 10 шт.1 190 руб.
от 75 шт.881 руб.
от 300 шт.735.46 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Плати частями
от 379 руб. × 4 платежа
Номенклатурный номер: 8004999648
Артикул: ISO722MD
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
General Purpose Digital Isolator 2500Vrms 1 Channel 150Mbps 25kV/Вµs CMTI 8-SOIC (0.154", 3.90mm Width)

Технические параметры

Brand: Texas Instruments
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 150
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: SOIC-8
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 16 ns
Reverse Channels: 0 Channel
Series: ISO722M
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Type: General Purpose
Base Product Number ISO722 ->
Channel Type Unidirectional
Common Mode Transient Immunity (Min) 25kV/Вµs
Data Rate 150Mbps
ECCN EAR99
HTSUS 8542.39.0001
Inputs - Side 1/Side 2 1/0
Isolated Power No
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Channels 1
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
Propagation Delay tpLH / tpHL (Max) 16ns, 16ns
Pulse Width Distortion (Max) 1ns
REACH Status REACH Unaffected
Rise / Fall Time (Typ) 1ns, 1ns
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Technology Capacitive Coupling
Type General Purpose
Voltage - Isolation 2500Vrms
Voltage - Supply 3V ~ 5.5V
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем