ISO7320CDR, Digital Isolators Robust EMC, LP Dual-Ch 2/0 Isolator

ISO7320CDR, Digital Isolators Robust EMC, LP Dual-Ch 2/0 Isolator
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.630 руб.
от 100 шт.494 руб.
от 250 шт.464.79 руб.
1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004999683
Артикул: ISO7320CDR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO732x Low Power Dual Channel Digital Isolators

Texas Instruments ISO732x/ISO732x-Q1 Low Power Dual Channel Digital Isolators provide galvanic isolation up to 3000V RMS for 1 minute per UL and 4242V PK per VDE. These devices have two isolated channels comprised of logic input and output buffers. Each is separated by silicon dioxide (SiO 2 ) insulation barriers. The ISO7320 has both channels in the same direction while ISO7321 has the two channels in an opposite direction. The default output is 'low' for devices with suffix 'F' and 'high' for devices without suffix 'F' in case of input power or signal loss. When used with isolated power supplies, these devices from Texas Instruments prevent noise currents on a data bus or other circuits from entering the local ground. These noise currents can interfere with or damage sensitive circuitry. The ISO732x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 4.9 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 56 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 32 ns
Reverse Channels: 0 Channel
Series: ISO7320C
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.54

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»