ISO7341FCQDWQ1, Digital Isolators Automotive, low-power, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
![ISO7341FCQDWQ1, Digital Isolators Automotive, low-power, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125](https://static.chipdip.ru/lib/238/DOC025238963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 730 руб.
от 10 шт. —
1 540 руб.
от 25 шт. —
1 420 руб.
1 шт.
на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
от 434 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Digital Isolators
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Forward Channels: | 3 Channel |
Isolation Type: | Galvanic Isolation |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 1.7 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 2.1 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 5 mA, 7.8 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 102 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 31 ns |
Pulse Width Distortion: | 4 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 1 Channel |
Series: | ISO7341-Q1 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Low Power |
Вес, г | 0.67 |