ISO7710DW, Digital Isolators Robust EMC, single-channel, reinforced digital isolator 16-SOIC -55 to 125
![ISO7710DW, Digital Isolators Robust EMC, single-channel, reinforced digital isolator 16-SOIC -55 to 125](https://static.chipdip.ru/lib/238/DOC025238963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 10 шт. —
460 руб.
от 120 шт. —
377 руб.
от 280 шт. —
332.74 руб.
1 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Digital Isolators
ISO771x/ISO771x-Q1 Digital IsolatorsTexas Instruments ISO771x/ISO771x-Q1 Digital Isolators are a high-performance, single-channel digital isolator with 5000V RMS (DW package) and 3000V RMS (D package) isolation ratings per UL 1577. This device is also certified by VDE, TUV, CSA, and CQC. The ISO771x/ISO771x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. The isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. In the event of input power or signal loss, the default output is high for a device without suffix F and low for a device with suffix F. When used in conjunction with isolated power supplies, the device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO771x/ISO771x-Q1 device has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The Texas Instruments ISO771x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 3.9 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3.9 ns |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5.9 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 50 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 11 ns |
Pulse Width Distortion: | 600 ps |
Reverse Channels: | 0 Channel |
Series: | ISO7710 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Type: | High Speed |
Base Product Number | ISO7710 -> |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 85kV/Вµs |
Data Rate | 100Mbps |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Inputs - Side 1/Side 2 | 1/0 |
Isolated Power | No |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns |
Pulse Width Distortion (Max) | 4.9ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 2.25V ~ 5.5V |
Вес, г | 0.77 |
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем