ISO7730DW, Digital Isolators Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SOIC -55 to 125
![ISO7730DW, Digital Isolators Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SOIC -55 to 125](https://static.chipdip.ru/lib/238/DOC025238963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 10 шт. —
550 руб.
от 120 шт. —
417 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Digital Isolators
ISO773x/-Q1 Triple-Channel Digital IsolatorsTexas Instruments ISO773x/ISO773x-Q1 Triple-Channel Digital Isolators come with 5000V RMS (DW package) and 2500V RMS (DBQ package) isolation ratings per UL 1577. These devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. This device has enable pins to put the respective outputs in high impedance for multi-master driving applications and reduce power consumption. The ISO7730/ISO7730-Q1 devices have all three channels in the same direction, and the ISO7731/ISO7731-Q1 devices have two forward and one reverse-direction channel. If the input power or signal is lost, the default output is high for devices without suffix F and low for devices with suffix F. The Texas Instruments ISO773x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Forward Channels: | 3 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 3.9 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3.9 ns |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 17.5 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 150 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 11 ns |
Pulse Width Distortion: | 600 ps |
Reverse Channels: | 0 Channel |
Series: | ISO7730 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Type: | High Speed |
Base Product Number | ISO7730 -> |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 40kV/Вµs |
Data Rate | 100Mbps |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Inputs - Side 1/Side 2 | 3/0 |
Isolated Power | No |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Channels | 3 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns |
Pulse Width Distortion (Max) | 4.9ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 1.3ns, 1.4ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 2.25V ~ 5.5V |
Вес, г | 0.76 |