ISO7760DBQ, Digital Isolators Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SSOP -55 to 125

ISO7760DBQ, Digital Isolators Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SSOP -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.1 070 руб.
от 75 шт.793 руб.
от 300 шт.661.92 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
Номенклатурный номер: 8004999831
Артикул: ISO7760DBQ
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Motor Control Solutions
Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Forward Channels: 6 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Operating Supply Current: 35 mA
Package/Case: SSOP-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.4 ns
Reverse Channels: 0 Channel
Series: ISO7760
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Speed
Вес, г 0.12

Техническая документация

Чертеж
pdf, 364 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем