ISO7760DW, Digital Isolators High SpeedRobust EMC 6ChannelDig Isolato

ISO7760DW, Digital Isolators High SpeedRobust EMC 6ChannelDig Isolato
Изображения служат только для ознакомления,
см. техническую документацию
1 590 руб.
от 10 шт.1 200 руб.
от 120 шт.929 руб.
от 280 шт.815.69 руб.
Добавить в корзину 1 шт. на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
Номенклатурный номер: 8004999832
Артикул: ISO7760DW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Motor Control Solutions Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: 40
Forward Channels: 6 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Operating Supply Current: 35 mA
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.4 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Speed
Brand Texas Instruments
Data Rate 100 Mb/s
Factory Pack Quantity 2000
Forward Channels 6 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 5000 Vrms
Manufacturer Texas Instruments
Maximum Fall Time 3.9 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 3.9 ns
Minimum Operating Temperature -55 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 6 Channel
Operating Supply Current 35 mA
Package / Case SOIC-16
Packaging Cut Tape
Pd - Power Dissipation 242 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 11 ns
Pulse Width Distortion 0.4 ns
Reverse Channels 0 Channel
Series ISO7760
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.25 V
Type High Speed Digital Isolator
Вес, г 0.76

Техническая документация

Документация
pdf, 3800 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем