ISO7821DW, Digital Isolators 5.7kVRMS Reinforced Dual100Mbps 16-SOIC

ISO7821DW, Digital Isolators 5.7kVRMS Reinforced Dual100Mbps 16-SOIC
Изображения служат только для ознакомления,
см. техническую документацию
1 820 руб.
от 10 шт.1 560 руб.
от 25 шт.1 490 руб.
от 120 шт.1 206.45 руб.
Добавить в корзину 1 шт. на сумму 1 820 руб.
Плати частями
от 455 руб. × 4 платежа
Номенклатурный номер: 8004999872
Артикул: ISO7821DW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO78xx Digital Isolators
Texas Instruments ISO78xx Digital Isolators are high-performance, dual-, triple-, or quad-channel digital isolators with 8000V PK isolation voltage. These isolators provide high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO 2 ) insulation barrier. In the event of input power or signal loss, default output is 'high' for each of these devices. Used in conjunction with isolated power supplies, these devices from Texas Instruments prevent noise currents on a data bus. They also prevent other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5700 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 7.5 mA
Package/Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 100 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Reverse Channels: 1 Channel
Series: ISO7821
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Вес, г 0.67

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем