ISO7831DW, Digital Isolators Highest isolation rating, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125

ISO7831DW, Digital Isolators Highest isolation rating, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
2 210 руб.
от 10 шт.1 900 руб.
от 25 шт.1 580 руб.
от 120 шт.1 312.69 руб.
Добавить в корзину 1 шт. на сумму 2 210 руб.
Плати частями
от 554 руб. × 4 платежа
Номенклатурный номер: 8004999881
Артикул: ISO7831DW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO7831 Triple-Channel Digital Isolators
Texas Instruments ISO7831 Triple-Channel Digital Isolators are 3-channel digital isolators with 8000V PK isolation voltage. These devices have reinforced isolation certifications according to VDE, CSA, and CQC. Each isolator provides high electromagnetic immunity. They also have low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO 2 ) insulation barrier. If the input power or signal is lost, default output is 'high' for the ISO7831 and 'low' for the ISO7831F device. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
Learn More

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5700 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 8.7 mA, 13.2 mA
Package/Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 150 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 550 ps
Reverse Channels: 1 Channel
Series: ISO7831
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Вес, г 0.67

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем