ISO7840DWR, Digital Isolators Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125

ISO7840DWR, Digital Isolators Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 460 руб.
от 100 шт.1 190 руб.
от 2000 шт.822.38 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Посмотреть аналоги5
Номенклатурный номер: 8004999885
Артикул: ISO7840DWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO7840/ISO7840F Quad-Channel Digital Isolator

Texas Instruments ISO7840/ISO7840F Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators with 8000V PK isolation voltage. These devices have reinforced isolation certifications according to VDE, CSA, and CQC. These isolators provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO 2 ) insulation barrier. ISO7840 has four forward and zero reverse-direction channels. If the input power or signal loss, default output is 'high' for the ISO7840 device and 'low' for the ISO7840F device. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Development Kit: ISO7842-EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Forward Channels: 4 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5700 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 23.8 mA
Package / Case: SOIC-16
Pd - Power Dissipation: 200 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.55 ns
Reverse Channels: 0 Channel
Series: ISO7840
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Performance
Вес, г 0.64

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем