ISOW7821FDWE, Digital Isolators Dual-channel, 1/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125

ISOW7821FDWE, Digital Isolators Dual-channel, 1/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
2 890 руб.
от 10 шт.2 480 руб.
от 25 шт.2 050 руб.
от 120 шт.1 709.39 руб.
1 шт. на сумму 2 890 руб.
Плати частями
от 724 руб. × 4 платежа
Номенклатурный номер: 8004999898
Артикул: ISOW7821FDWE
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISOW7821 Reinforced Digital Isolators

Texas Instruments ISOW7821 Reinforced Digital Isolators are high-performance, dual-channel digital isolators with an integrated high-efficiency power converter. The integrated DC-DC converter provides up to 650mW of isolated power at high efficiency and can be configured for various input and output voltage configurations. Therefore this device eliminates the need for a separate isolated power supply in space-constrained isolated designs.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling, Magnetic Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 4 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 4 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 33 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.16 W
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 13 ns
Pulse Width Distortion: 0.6 ns
Reverse Channels: 1 Channel
Series: ISOW7821
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 4.68

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем