LDC1001EPWRQ1, Data Acquisition ADCs/DACs - Specialized Automotive, 5V, grade-0, Inductance to Digital Converter 16-TSSOP -40 to 150

LDC1001EPWRQ1, Data Acquisition ADCs/DACs - Specialized Automotive, 5V, grade-0, Inductance to Digital Converter 16-TSSOP -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 10 шт.1 510 руб.
от 25 шт.1 390 руб.
от 100 шт.1 125.66 руб.
1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Номенклатурный номер: 8004999944
Артикул: LDC1001EPWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
LDC1001/Q1 Inductance to Digital Converters
Texas Instruments LDC1001/LDC1001-Q1 Inductance to Digital Converters are automotive-qualified, 4.75V to 5.25V devices, designed for parallel resistance (Rp) and inductance (L) measurements. The LDC1001/LDC1001-Q1 features inductive sensing technology that enables precise measurement of the linear or angular position of metal targets in automotive and industrial applications. Inductive sensing is a contactless, short-range sensing technology that can enable high-resolution sensing of conductive targets in the presence of dust, dirt, oil, and moisture, which can be used by applications in harsh environments.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Clock Frequency: 4 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 4.75 V to 5.25 V
Package / Case: TSSOP-16
Packaging: Reel, Cut Tape
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Resolution: 24 bit
Series: LDC1001-Q1
Subcategory: Data Converter ICs
Type: Inductance to Digital
Вес, г 0.16

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем