LM239DRG3, Analog Comparators Quad Diff Comparator

LM239DRG3, Analog Comparators Quad Diff Comparator
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.94 руб.
от 100 шт.66 руб.
от 500 шт.52.30 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги10
Номенклатурный номер: 8005000039
Артикул: LM239DRG3
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
LMx39/LM2901/LM2901-Q1 Differential Comparators

Texas Instruments LMx39/LM2901/LM2901-Q1 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B/LM2901B-Q1 devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B/LM2901B/LM2901-Q1 can drop in to replace the LM239, LM339, and LM2901/LM2901-Q1 for both "A" and "V" grades.

Технические параметры

Brand: Texas Instruments
Comparator Type: Differential
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Standard comparator
High Level Output Current: 100 pA
Ib - Input Bias Current: 250 nA
Low Level Output Current: 16 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 500 uA
Operating Supply Voltage: 2 V to 36 V
Output Current per Channel: 6 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-14
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 700 ns
Series: LM239
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 2 mV
Iq Per Channel (Typ) 2mA
Maximum Operating Temperature 125В°C
Minimum Operating Temperature -25В°C
Number Of Elements 4
Output Type CMOS, MOS, Open-Collector, TTL
Supply Voltage - Max 30V, В±1V
Supply Voltage - Min 2V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 1392 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем