LM285LP-2-5, Voltage References 2.5V Micro Pwr

LM285LP-2-5, Voltage References 2.5V Micro Pwr
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.310 руб.
от 100 шт.222 руб.
от 500 шт.183.26 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005000114
Артикул: LM285LP-2-5
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Voltage References
VOLTAGE REF, SHUNT, 2.5V, TO-226AA-3; Voltage Reference Type:Shunt - Fixed; Product Range:LM285 Series; Reference Voltage:2.5V; Initial Accuracy:1.5%; Temperature Coefficient:± 20ppm/°C; Voltage Reference Case Style:TO-226AA; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:285; Operating Temperature Range:-40°C to +85°C; Reference Volt Tolerance ±%:1.5%; Reference Volts:2.5V; Termination Type:Through Hole; Topology:Shunt

Технические параметры

Accuracy: 10 mV
Brand: Texas Instruments
Description/Function: MICROPOWER VOLTAGE REFERENCE
Factory Pack Quantity: Factory Pack Quantity: 1000
Initial Accuracy: 1.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 20 mA
Output Voltage: 2.5 V
Package / Case: TO-92-3
Packaging: Bulk
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt References
Series: LM285-2.5
Shunt Current - Max: 20 mA
Shunt Current - Min: 20 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 20 PPM/C
Topology: Shunt References
Accuracy 10 mV
Brand Texas Instruments
Description/Function MICROPOWER VOLTAGE REFERENCE
Factory Pack Quantity 2000
Height 3.68 mm
Initial Accuracy 1.5%
Length 4.83 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Temperature Range -40 C to+85 C
Output Voltage 2.5 V
Package / Case TO-92-3
Packaging Reel
Product Voltage References
Product Category Voltage References
Reference Type Shunt References
RoHS Details
Series LM285-2.5
Shunt Current - Max 20 mA
Shunt Current - Min 20 uA
Temperature Coefficient 20 PPM/C
Topology Shunt References
Unit Weight 0.00752 oz
Width 3.43 mm
Вес, г 0.21

Техническая документация

Документация
pdf, 1506 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем