LM293AD, Analog Comparators Dual Differential
![Фото 1/5 LM293AD, Analog Comparators Dual Differential](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/748/DOC043748618.jpg)
![](https://static.chipdip.ru/lib/304/DOC005304626.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
250 руб.
от 10 шт. —
200 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Описание Микросхема компаратор Dual SO8 Характеристики Категория | Микросхема |
Тип | компаратор |
Монтаж | SMD |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 30 |
Технические параметры
Brand: | Texas Instruments |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Features: | Standard comparator |
Ib - Input Bias Current: | 250 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2 V to 30 V |
Output Current per Channel: | 6 mA |
Output Type: | CMOS, TTL |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | Yes |
Response Time: | 300 ns |
Series: | LM293A |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 2 mV |
Base Product Number | LM293 -> |
Current - Input Bias (Max) | 0.25ВµA @ 5V |
Current - Output (Typ) | 20mA |
Current - Quiescent (Max) | 2.5mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Operating Temperature | -25В°C ~ 85В°C |
Output Type | CMOS, MOS, Open-Drain, TTL |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Differential |
Voltage - Input Offset (Max) | 2mV @ 30V |
Voltage - Supply, Single/Dual (В±) | 2V ~ 36V, В±1V ~ 18V |
Brand | Texas Instruments |
Comparator Type | Differential |
Factory Pack Quantity | 75 |
GBP - Gain Bandwidth Product | - |
Ib - Input Bias Current | 50 nA |
Ios - Input Offset Current | 50 nA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | 1 V |
Minimum Operating Temperature | -25 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 500 uA |
Operating Supply Voltage | 2 V to 30 V |
Output Current per Channel | 6 mA |
Packaging | Tube |
Product | Analog Comparators |
Product Category | Analog Comparators |
Reference Voltage | Yes |
Response Time | 300 ns |
RoHS | Details |
Series | LM293A |
Shutdown | No Shutdown |
Supply Voltage - Max | 30 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.002561 oz |
Vos - Input Offset Voltage | 2 mV |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 3 → 28 V |
Typical Voltage Gain | 106.02 dB |
Width | 3.91mm |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем