LM311PWRG4, Analog Comparators Diff Comparator

LM311PWRG4, Analog Comparators Diff Comparator
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.100 руб.
от 100 шт.70 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005000256
Артикул: LM311PWRG4
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators

Технические параметры

Brand: Texas Instruments
Comparator Type: Differential
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Strobe, Vos Adj Pin
Ib - Input Bias Current: 250 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: 1.75 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 7.5 mA
Operating Supply Voltage: 3.5 V to 30 V
Output Current per Channel: 50 mA
Output Type: Open Collector, Open Drain
Package / Case: TSSOP-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 115 ns
Series: LM311
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.5 V
Technology: Bipolar
Type: Voltage Comparator
Vcm - Common Mode Voltage: 500 mV
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 7.5 mV
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем