LM339NE4, Analog Comparators Quad Differential Comparator
![Фото 1/2 LM339NE4, Analog Comparators Quad Differential Comparator](https://static.chipdip.ru/lib/239/DOC025239095.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/437/DOC013437181.jpg)
150 руб.
от 10 шт. —
130 руб.
от 100 шт. —
88 руб.
от 500 шт. —
66.51 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги6
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Компаратор Quad R-R O/P ±15V/30V Automotive 14-Pin PDIP Tube
Технические параметры
Brand: | Texas Instruments |
Comparator Type: | Differential |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Features: | Standard comparator |
Ib - Input Bias Current: | 250 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 2 V to 30 V |
Output Current per Channel: | 6 mA |
Output Type: | Open Collector |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | Yes |
Response Time: | 1.3 us |
Series: | LM339 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 2 V |
Technology: | Bipolar |
Type: | Differential Comparator |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Manufacturer Type | Differential Comparator |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.25 5V |
Maximum Input Offset Voltage (mV) | 5 30V |
Maximum Operating Supply Voltage (V) | ±15|30 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time (ns) | 1300(Typ) |
Maximum Quiescent Current (mA) | 2 5V |
Maximum Single Supply Voltage (V) | 30 |
Maximum Test Temperature (°C) | 70 |
Minimum Dual Supply Voltage (V) | ±1 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 2 |
Minimum Test Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Channels per Chip | 4 |
Output Type | Open Collector |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | DIP |
Supplier Package | PDIP |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Output Current (mA) | 20(Max) |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Вес, г | 0.93 |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем