LM43600PWPR, Switching Voltage Regulators Simple Switcher 3.5V to 36V, 500mA

LM43600PWPR, Switching Voltage Regulators Simple Switcher 3.5V to 36V, 500mA
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.880 руб.
от 100 шт.685 руб.
от 250 шт.606.20 руб.
1 шт. на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
Номенклатурный номер: 8005000698
Артикул: LM43600PWPR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM4360x/LM4360x-Q1 SIMPLE SWITCHER® Regulators
Texas InstrumentsLM4360x/LM4360x-Q1 SIMPLE SWITCHER® Regulators are an easy to use synchronous step-down DC-DC converter capable of driving up to 3A of load current from an input voltage ranging from 3.5V to 36V (42V transient). The LM4360x/LM4360x-Q1 provides exceptional efficiency, output accuracy, and drop-out voltage in a very small solution size. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, Power-Good flag, precision enable, internal soft-start, extendable soft-start, and tracking provide a flexible and easy to use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components, and pin arrangement allows simple optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit, and output short circuit protection. The Texas Instruments LM4360x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage, Max: 36 V
Input Voltage, Min: 3.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 33 uA
Output Current: 500 mA
Output Voltage: 1 V to 28 V
Package / Case: HTSSOP-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 33 uA
Series: LM43600
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz to 2.2 MHz
Topology: Buck
Вес, г 0.06

Техническая документация

Чертеж
pdf, 135 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем