LM46001AQPWPRQ1, Switching Voltage Regulators Automotive Qualified 3.5 to 60V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 1

LM46001AQPWPRQ1, Switching Voltage Regulators Automotive Qualified 3.5 to 60V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 1
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.1 270 руб.
от 100 шт.941 руб.
от 250 шт.831.30 руб.
1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8005000727
Артикул: LM46001AQPWPRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM46001-Q1 SIMPLE SWITCHER Voltage Converter
Texas Instruments LM46001-Q1 SIMPLE SWITCHER® Step-Down Voltage Converter is a synchronous converter capable of driving up to 1.0A of load current from an input voltage ranging from 3.5V to 60V. The LM46001-Q1 provides exceptional efficiency, output accuracy and drop-out voltage in a very small solution size. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag and precision enable are available. It also includes internal soft-start, extendable soft-start, and tracking that provides a flexible and easy to use platform for a wide range of applications.

Технические параметры

Brand: Texas Instruments
Development Kit: LM46001PWPEVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage, Max: 60 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 1 V to 28 V
Package/Case: HTSSOP-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 24 uA
Series: LM46001-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Buck
Tradename: Simple Switcher
Type: Synchronous Step-Down Voltage Converter
Вес, г 0.09

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем