LM5160QPWPRQ1, Switching Voltage Regulators Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 14-HTSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 580 руб.
от 10 шт. —
1 240 руб.
от 100 шт. —
970 руб.
от 250 шт. —
855.81 руб.
1 шт.
на сумму 1 580 руб.
Плати частями
от 395 руб. × 4 платежа
от 395 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM5160/LM5160-Q1 Buck/Fly-Buck™ ConvertersTexas Instruments LM5160/LM5160A/LM5160-Q1 Synchronous Buck/Fly-Buck™ Converters are a 65V, 1.5A synchronous step-down converters with integrated high-side and low-side MOSFETs. The constant-on-time control scheme requires no loop compensation and supports high step-down ratios with a fast transient response. An internal feedback amplifier maintains ±1% output voltage regulation over the entire operating temperature range.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 65 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 65 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.3 mA |
Output Current: | 1.5 A |
Output Voltage: | 60 V |
Package/Case: | HTSSOP-14 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 2.3 mA |
Series: | LM5160-Q1 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 1 MHz |
Topology: | Buck |
Type: | Synchronous Buck/Fly-Buck Converter |
Current - Output | 1.5A |
Frequency - Switching | Adj to 1MHz |
Function | Step-Down |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Output Configuration | Positive, Isolation Capable |
Output Type | Adjustable |
Package / Case | 14-TSSOP(0.173", 4.40mm Width)Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 14-HTSSOP |
Synchronous Rectifier | Yes |
Topology | Buck, Flyback |
Voltage - Input (Max) | 65V |
Voltage - Input (Min) | 4.5V |
Voltage - Output (Max) | 60V |
Voltage - Output (Min/Fixed) | 2V |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем