LM5161QPWPRQ1, Switching Voltage Regulators Wide Input 4.5-V to 100-V, 1-A Synchronous Buck / Fly-Buck Converter 14-HTSSOP -40 to 125

LM5161QPWPRQ1, Switching Voltage Regulators Wide Input 4.5-V to 100-V, 1-A Synchronous Buck / Fly-Buck Converter 14-HTSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 580 руб.
от 10 шт.1 240 руб.
от 100 шт.970 руб.
от 250 шт.855.81 руб.
1 шт. на сумму 1 580 руб.
Плати частями
от 395 руб. × 4 платежа
Номенклатурный номер: 8005000820
Артикул: LM5161QPWPRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM5161PWPBKEVM, LM5161PWPFBKEVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 100 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 100 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.3 mA
Output Current: 1 A
Output Voltage: 2 V to 92 V
Package/Case: HTSSOP-14
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 2.3 mA
Series: LM5161-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 1 MHz
Topology: Buck
Type: Synchronous Step-Down Converter
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1784 КБ
Чертеж
pdf, 608 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем